reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BQT BL031 :: be quiet! Silent Wings 2 PWM 140mm

Item-No.: BQT BL031
€19,95
Category of goods: 0

Silent Wings 2 PWM 140mm

  • Product Description
  • Technical information
  • Measures
    • Length
    • 140 mm
    • Width
    • 140 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 102.6 m³/h
  • General
    • Type
    • Housing fan
    • Model
    • Silent Wings 2 PWM
    • Colour
    • Black
    • Illumination
    • Without
    • Material
    • Plastic
    • Noise
    • 16.4 dB
    • Durability
    • 300.000 h
  • Implementation
    • Rotation speed
    • 1000 RPM
    • Bearing type
    • Fluid dynamic bearings (FDB)
    • Air flow
    • 60.4 CFM
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 4-pin PWM
  • Electrical values
    • Voltage
    • 4-14 V
    • Power input (operation)
    • 2.4 W
    • Current
    • 0.08

Adjustable, almost inaudible, excellent cooling

SilentWings 2 PWM fans offer the best ratio between performance and noise with the highest reliability and therefore offer the perfect balance between excellent cooling and maximum quietness.

The new and improved features include:
• Speed controlled via the mainboard due to pulse-width modulation (PWM)
• unique airflow-optimized fan blade design to reduce the noise-causing air turbulence
• high-quality fluid dynamic bearing with copper core for significantly reduced noise and extra long life
• Almost inaudible fan operation at just 16.4 dB(A)
• special screwless anti-vibration fastenings and rubberised fan frame; screw-down mounting is also possible
• Product concept, design and quality control completed in Germany
• Three-year warranty

SilentWings 2 PWM fans are the best choice for any application that requires optimally quiet operation and uncompromising performance.



Manufacturer : BEQUIET
Factory number : BL031
Package weight : 0.322 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 140 mm
    • Width
    • 140 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 102.6 m³/h
  • General
    • Type
    • Housing fan
    • Model
    • Silent Wings 2 PWM
    • Colour
    • Black
    • Illumination
    • Without
    • Material
    • Plastic
    • Noise
    • 16.4 dB
    • Durability
    • 300.000 h
  • Implementation
    • Rotation speed
    • 1000 RPM
    • Bearing type
    • Fluid dynamic bearings (FDB)
    • Air flow
    • 60.4 CFM
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 4-pin PWM
  • Electrical values
    • Voltage
    • 4-14 V
    • Power input (operation)
    • 2.4 W
    • Current
    • 0.08
Datasheet/manual