reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BFX140P-047 :: BitFenix Spectre PRO 140-mm fan — all white

Item-No.: BFX140P-047
€12,65
Category of goods: 0

BitFenix Spectre Pro weiss 140mm

  • Product Description
  • Technical information
  • Measures
    • Length
    • 140 mm
    • Width
    • 140 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 146.5 m³/h
  • General
    • Type
    • Housing fan
    • Colour
    • White
    • Illumination
    • Without
    • Material
    • Plastic
    • Noise
    • 22.8 dB
  • Implementation
    • Rotation speed
    • 1200 RPM
    • Bearing type
    • Fluid dynamic bearings (FDB)
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 12 V

The new fans from the Spectre Pro series serve as a useful expansion to the existing Spectre range, as fans with a higher speed and a correspondingly higher air flow are now available for hot system components.

The flexibility that we have come to expect from BitFenix is also evident from the Spectre Pro series. All current conventional and popular sizes from 120 mm to 230 mm are available in black or with a wide range of LED colours. For the coloured versions, the inner frame is made up of the respective LED colour, while the outer frame is black/transparent. The LEDs can even be switched off as desired.

After the considerable success of the product itself, the introduction of a wide range of accessories has cemented the Spectre Pro series' position as a real winner in terms of price and performance within the performance sector: Along with the fan screws, the scope of delivery also includes rubber pins for decoupled mounting and an adapter for the even quieter 7-volt operation.

Technical data:
• Dimensions: 140 x 140 x 25 mm (W x H x D)
• Colour: White
• Volume: 22.8 dB (A)
• Speed: 1200 rpm
• Airflow: 146.5 m³/h
• Static pressure: 1.38 mm H2O
• Voltage: 12 V
• Connections: 1x 3-pin



Manufacturer : BITFENIX
Factory number : BFF-SPRO-14025WW-RP
Package weight : 0.208 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 140 mm
    • Width
    • 140 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 146.5 m³/h
  • General
    • Type
    • Housing fan
    • Colour
    • White
    • Illumination
    • Without
    • Material
    • Plastic
    • Noise
    • 22.8 dB
  • Implementation
    • Rotation speed
    • 1200 RPM
    • Bearing type
    • Fluid dynamic bearings (FDB)
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 12 V
Datasheet/manual