reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BFX120P-042 :: BitFenix Spectre PRO 120mm Fan - all black

Item-No.: BFX120P-042
Colour:

€9,30




BitFenix Spectre Pro schwarz 120mm

  • Product Description
  • Technical information
  • Measures
    • Length
    • 120 mm
    • Width
    • 120 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 95 m³/h
  • General
    • Type
    • Housing fan
    • Colour
    • Black
    • Illumination
    • Without
    • Material
    • Plastic
    • Noise
    • 18.9 dB
  • Implementation
    • Rotation speed
    • 1200 RPM
    • Bearing type
    • Fluid dynamic bearings (FDB)
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 12 V
Specifications:
• Dimensions: 120 x 120 x 25 mm (B x H x T)
• Color: black
• Noise: 18,9 dB(A)
• RPM: 1.200
• Airflow: 95 m³/h
• 1,24 mm-H2O
• Voltage: 12 V
• Connectors: 1x 3-Pin



Manufacturer : BITFENIX
Factory number : BFF-SPRO-12025KK-RP
Package weight : 0.159 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 120 mm
    • Width
    • 120 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 95 m³/h
  • General
    • Type
    • Housing fan
    • Colour
    • Black
    • Illumination
    • Without
    • Material
    • Plastic
    • Noise
    • 18.9 dB
  • Implementation
    • Rotation speed
    • 1200 RPM
    • Bearing type
    • Fluid dynamic bearings (FDB)
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 12 V
Datasheet/manual