reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AFB 84000000131 :: Alpenföhn Basic 120 mm, 3-pin

Item-No.: AFB 84000000131
€7,90
Category of goods: 0


EKL Alpenföhn Basic 120mm

  • Product Description
  • Technical information
  • Measures
    • Length
    • 120 mm
    • Width
    • 120 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 20.53 m³/h
  • General
    • Type
    • Housing fan
    • Modelname
    • Basic
    • Colour
    • Black
    • Illumination
    • Without
    • Material
    • Plastic
    • Noise
    • 18.5 dB
  • Implementation
    • Rotation speed
    • 700 RPM
    • Bearing type
    • Fluid dynamic bearings (FDB)
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 12 V
    • Power input (operation)
    • 2.16 W
    • Current
    • 0.18
  • Weights
    • Weight
    • 121 g

The new Alpenföhn Basic series introduces price-conscious customers to the high-end sector.
The combination of high-quality components, as well as a scope of delivery that is above-average for this class, guarantees that a unique price-performance ratio is achieved compared with standard fans.

Overview
  • German design, development and quality control

  • High-quality fluid dynamic bearing (FDB)

  • Extremely robust PBT fan frame

  • Connection cable with high-quality sheathing


Details:
  • Dimensions: 120 x 120 x 25 mm

  • Operating voltage: 12 V DC

  • Airflow rate: 20.53 m³/h

  • Noise levels: 18.5 dB(A)

  • Output: 700 rpm

  • Bearing: fluid dynamic bearing

  • Connection: 3-pin

  • Power consumption: 2.16 W

  • Input current: 0.18 A

  • Voltage range: 6.0 - 13.8 V DC




Manufacturer : ALPENFÖHN
Factory number : 84000000131
Package weight : 0.168 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 120 mm
    • Width
    • 120 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 20.53 m³/h
  • General
    • Type
    • Housing fan
    • Modelname
    • Basic
    • Colour
    • Black
    • Illumination
    • Without
    • Material
    • Plastic
    • Noise
    • 18.5 dB
  • Implementation
    • Rotation speed
    • 700 RPM
    • Bearing type
    • Fluid dynamic bearings (FDB)
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 12 V
    • Power input (operation)
    • 2.16 W
    • Current
    • 0.18
  • Weights
    • Weight
    • 121 g
Datasheet/manual