reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SP 6061 SW :: ABS case enclosure, 85 x 65 x 23 mm, black

Item-No.: SP 6061 SW
€2,40
Category of goods: 1


SP 6061 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Half-shell enclosure
    • Design
    • Battery compartment for 1x 9 V block or 2x AA
    • Colour
    • Black
    • Material
    • ABS plastic
  • Measures
    • Length
    • 85.0 mm
    • Width
    • 65.0 mm
    • Height
    • 23.0 mm

ABS case enclosure with battery compartment for 1x 9-volt block or 2x AA.

Consisting of a half-shell, as well as the associated outer grained lid with circumferential groove look. Screwed connection with internal pillars. Recessed cams are used for fastening to printed circuits. Suitable for mounting hand-held transmitters, computer components, command devices etc.



Manufacturer : STRAPUBOX
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • Half-shell enclosure
    • Design
    • Battery compartment for 1x 9 V block or 2x AA
    • Colour
    • Black
    • Material
    • ABS plastic
  • Measures
    • Length
    • 85.0 mm
    • Width
    • 65.0 mm
    • Height
    • 23.0 mm
Datasheet/manual