reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SP 2002 SW :: ABS case enclosure, 128 x 59 x 47 mm, black

Item-No.: SP 2002 SW
€3,50
Category of goods: 1 = discountable

SP 2002 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Half-shell enclosure
    • Colour
    • Black
    • Material
    • ABS plastic
  • Measures
    • Length
    • 128.0 mm
    • Width
    • 59.0 mm
    • Height
    • 47.0 mm

ABS case enclosure

Consisting of a half-shell, as well as the associated outer grained lid. Screwed connection with internal pillars. Recessed cams are used for fastening to printed circuits. Suitable for mounting hand-held transmitters, computer components, command devices etc.



Manufacturer : STRAPUBOX
Package weight : 0.086 kg
RoHS : conform
Technical information
  • General
    • Type
    • Half-shell enclosure
    • Colour
    • Black
    • Material
    • ABS plastic
  • Measures
    • Length
    • 128.0 mm
    • Width
    • 59.0 mm
    • Height
    • 47.0 mm
Datasheet/manual