reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NOTFALLSET SP :: Rescue kit for Smartphone

Item-No.: NOTFALLSET SP
€4,95
Category of goods: 0


NOTFALLSET SP

  • Product Description
  • Technical information
  • General
    • Type
    • Humidity remover
    • Design
    • For smart phones
Rescue kit to remove water from personal electronic devices, such as phones, MP3 players, cameras, remotes, watches and other objects that fit in the bag, to avoid permanent water damage.

Important: immediate action is required by following the steps below, which can also be found in the included manual.

1. Turn off the device.
2. Carefully dry it with a soft cloth.
3. If possible, remove the battery, memory card and other small parts.
4. Open the rescue bag. Do not take out the white rescue pouch inside. Carefully put the device in the plastic bag and reclose it. The pearls in the pouch immediately start to absorb all moisture.
5. Wait for at least 24 hours (for a small devices, such as mobile phones) to 48 hours (for larger devices, such as tablets) before taking out the device.



Manufacturer : KÖNIG
Factory number : CSSPRK100
Package weight : 0.236 kg
RoHS : conform
Technical information
  • General
    • Type
    • Humidity remover
    • Design
    • For smart phones
Datasheet/manual