reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AF SAFEBUDS :: Pack of 1000 PC buds

Item-No.: AF SAFEBUDS
€24,95
Category of goods: 0


AF SAFEBUDS

  • Product Description
  • Technical information
  • General
    • Type
    • Cleaning rod
    • Design
    • Wooden stick with pure cotton bud
  • Packaging
    • Packaging
    • Pack of 1000
  • Measures
    • Length
    • 150 mm

10 x 100 sturdy wooden sticks with pure cotton heads in resealable pouches.

Ideal for cleaning difficult corners and hard-to-reach parts of PCs.

Bud length: approx. 15 cm



Manufacturer : AF INTERNATIONAL
Factory number : SBU000
Package weight : 0.493 kg
Technical information
  • General
    • Type
    • Cleaning rod
    • Design
    • Wooden stick with pure cotton bud
  • Packaging
    • Packaging
    • Pack of 1000
  • Measures
    • Length
    • 150 mm
Datasheet/manual