reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX-1350 :: Exsys PCMCIA 1 serial RS-232 with 1 x FIFO 16C550


EXSYS EX-1350

  • Product Description
  • Technical information
  • General
    • Type
    • PCMCIA-Adapter-Card
    • System requirements
    • 98/ME/2000/XP/2003/Vista WIN, Linux
    • Accessory
    • Driver, manual
  • Specials
    • Specification
    • 16 Bit
  • Interfaces
    • Interfaces
    • PCMCIA
    • Seriell Port
    • 1x
  • Measures
    • Length
    • 117 mm
    • Width
    • 53 mm
  • Weights
    • Weight
    • 0.15 kg
  • Packaging
    • Packaging
    • Blister

The EX-1350 provides a serial RS-232 high-performance UART 16C950 output. It was developed to add an additional serial port for notebooks via the 32-bit PCMCIA bus so that serial RS-232 peripherals such as modems, till printers, etc. can be connected.

General
• Interface: RS-232 V.24
• FIFO buffer: 16C950 with 128 bytes
• I/O addresses: assigned by the operating system
• Interrupt: is assigned by the BIOS with interrupt sharing
• Data bits: 5, 6, 7, 8
• Stop bits: 1, 1.5, 2
• Parity: none, even, odd, space, mark
• Signals: TxD, RxD, RTS, CTS, DTR, DSR, DCD, GND
• Chip set: Oxford OXCF950
• Data transfer rate: 50 baud to 921.6 kbaud
• Connection: 1x 9-pin D-sub serial connector

System requirements
• A free PCMCIA card bus 16 or 32-bit slot
• Windows 98SE/ME/2000/XP/Server 2003/Vista, Linux

Included with delivery
• EX-1350 adapter
• Driver CD
• Manual



Manufacturer : EXSYS
Factory number : EX-1350
Package weight : 0.144 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCMCIA-Adapter-Card
    • System requirements
    • 98/ME/2000/XP/2003/Vista WIN, Linux
    • Accessory
    • Driver, manual
  • Specials
    • Specification
    • 16 Bit
  • Interfaces
    • Interfaces
    • PCMCIA
    • Seriell Port
    • 1x
  • Measures
    • Length
    • 117 mm
    • Width
    • 53 mm
  • Weights
    • Weight
    • 0.15 kg
  • Packaging
    • Packaging
    • Blister
Datasheet/manual