reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61570 :: PCMCIA CardBus to 34-mm Express card adapter

Item-No.: DELOCK 61570
€23,80
Category of goods: 0

DELOCK 61570

  • Product Description
  • Technical information
  • General
    • Type
    • Cardbus for 34 mm express card
    • Technology
    • Hot Plug, Hot Swap
    • System requirements
    • Windows, Mac and Linux
    • Accessory
    • Manual
  • Specials
    • Specification
    • 32-bit
  • Interfaces
    • Interfaces
    • Cardbus
  • Implementation
    • Transfer rate
    • Max. 480
  • Packaging
    • Packaging
    • Blister

Using the PCMCIA adapter, you can now use 34-mm Express cards. Simply plug the adapter into your standard PCMCIA slot and upgrade your notebook to the latest Express card standard. This also expands your notebook by adding more slots, such as USB, card reader etc.

General
• For 34-mm Express card with USB controller
• Supports the following UMTS cards: Sierra, Novatel, Huawei
• CardBus 32-bit
• Data transfer rate up to 480 Mbps
• Hot Plug, Hot Swap

System requirements
• PC or notebook with a free PCMCIA CardBus slot
• Windows, Mac and Linux

Package contents
• PCMCIA to Express card adapter
• User manual



Manufacturer : DELOCK
Factory number : 61570
Package weight : 0.088 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cardbus for 34 mm express card
    • Technology
    • Hot Plug, Hot Swap
    • System requirements
    • Windows, Mac and Linux
    • Accessory
    • Manual
  • Specials
    • Specification
    • 32-bit
  • Interfaces
    • Interfaces
    • Cardbus
  • Implementation
    • Transfer rate
    • Max. 480
  • Packaging
    • Packaging
    • Blister