reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEMPRE FP USB3 :: 5.25" - multifunctional front panel - USB3.0 - card reader

Item-No.: SEMPRE FP USB3
€19,95
Category of goods: 0

SEMPRE FP USB3

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunction panel, 5.25 series
    • Technology
    • For front mounting
    • Colour
    • Black
  • Interfaces
    • USB
    • 1x 2.0, 1x 3.0
    • SATA
    • 1x eSATA
    • Firewire
    • 1x

Multifunctional front panel - 5.25"USB, Firewire, eSATA, audio, card reader

Cable:
2x USB 3.0 connection cable, approx. 60 cm
1x SATA connection cable, approx. 60 cm
1x IEEE 1394 connection cable, approx. 60 cm

• USB 2.0 multi card reader & writer
• Fully compatible with USB 1.1 (12M) & USB 2.0 (480M)

-Supports SM card, T-Flash, MS Select.0, xD, XD(M)Type, XD(H).MS, MS Pro, MS Magic Gate, MS-Pro Magic Gate, HS-MS-Pro Magic Gate, MS-DUO, MS Pro-Duo, MS Pro-Duo PSP, MS Pro-Duo Gaming, HS-MS-Pro Duo, MS-DUO MagicGate, MS Pro-DUO MagicGate, Secure Digital Card, Mini SD, Extreme SD, Extreme III SD, Ultra II SD, CF I, CF II, Extreme CF, Extreme III CF, Ultra II CF, HS CF, Micro Drive

• 2x USB3.0 ports from motherboard USB 3.0 port
• 1 port for USB 2.0 connection to motherboard, USB 2.0 port or PCI USB 2.0 card internal port
• HD audio/AC97 audio in & out
• 1x port 1394 > motherboard 1394
• 1x eSATA port
• 1x panel for beige enclosure
• 1x panel for silver enclosure
• Supported OS: Windows XP, Windows Vista, Windows 7, Mac OS9.2 or higher, Linux OS 2.4.x or higher



Manufacturer : SEMPRE
Factory number : MP-3
Package weight : 0.419 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunction panel, 5.25 series
    • Technology
    • For front mounting
    • Colour
    • Black
  • Interfaces
    • USB
    • 1x 2.0, 1x 3.0
    • SATA
    • 1x eSATA
    • Firewire
    • 1x