reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDDR-289-X20 :: All-in-One USB 3.0 Reader

Item-No.: SDDR-289-X20
€28,95
Category of goods: 0


SanDisk ImageMate All-in-One USB 3.0 Reader/Writer

  • Product Description
  • Technical information
  • General
    • Type
    • Card reader
    • Design
    • Reads 21 memory card formats
  • Interfaces
    • USB
    • 3.0
    • Interfaces
    • USB
ImageMate All-in-One USB 3.0 Reader
Transfer Multi-card photos and video via USB 3.0

Upload Photos and Videos Faster than Ever
The ImageMate All-in-One USB 3.0 memory card reader offers easy, fast data transfer between your memory cards and your PC.

USB 3.0 for Premium Transfer Speeds
The reader works with your computer's USB 3.0 port, designed to support USB 3.0 transfer performance of up to 500MB/s1, matching the speed of any premium memory card. Even bulky files like HD video will transfer in a matter of seconds. This reader is also backwards compatible with USB 2.0 ports.

Compatible with All Popular Card Formats
The ImageMate All-in-One USB 3.0 reader works with a wide array of card formats. The reader supports all popular SD memory card formats, including SD™/SDHC™/SDXC™ memory cards, UHS-I SDHC/SDXC memory cards, and microSDHC™/microSDXC™ memory cards. It is also compatible with the latest UDMA 7-enabled CompactFlash cards.

Sleek Vertical Design
With its thin vertical profile and small footprint, this reader conserves space on your desk and fits easily in a computer bag. Its stylish design and white finish blend in with office decor, and its detachable tripod base adds a modern touch.

Warranty
The ImageMate All-in-One USB 3.0 Memory Card Reader is backed by a two-year limited warranty2.

Specifications:
  • Read Speed: up to 500 MB/s1

  • Form Factor: Supports SD,SDHC,SDXC, microSDHC,microSDXC & latest UDMA 7-enabled CompactFlash and more

  • Generation: USB 3.0



Manufacturer : SANDISK
Factory number : SDDR-289-X20
Package weight : 0.167 kg
RoHS : conform
Technical information
  • General
    • Type
    • Card reader
    • Design
    • Reads 21 memory card formats
  • Interfaces
    • USB
    • 3.0
    • Interfaces
    • USB
Datasheet/manual