reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LRW400CRBEU :: USB 3.0 card reader, dual-slot — Lexar

Item-No.: LRW400CRBEU
€29,95
Category of goods: 0


Lexar USB 3.0 Dual Slot Reader Professional

  • Product Description
  • Technical information
  • General
    • Type
    • Card reader
    • Design
    • Reads CF/SD/SDHC/SDX cards
  • Interfaces
    • USB
    • 3.0
    • Interfaces
    • USB

SuperSpeed USB 3.0 reader for professional photographers and video enthusiasts

The Lexar Professional USB 3.0 Dual-Slot Reader is a professional, portable USB reader that offers high-speed file transfers with an impressive USB interface speed of up to 500 MB/s. So you can use powerful UDMA CompactFlash (including UDMA 7 CF 6.0), SDXC** and SD UHS-I (SD 3.0) memory cards.

Highlights:
  • Uses SuperSpeed USB 3.0 technology for lightning-fast transfers with an interface speed of up to 500 MB/s.*

  • Ultimate high-speed performance to accelerate digital workflow

  • Maximises the speed and bandwidth of USB 3.0 computers and the latest UDMA CompactFlash (including UDMA 7), SDXC** and SD UHS-I (SD 3.0) card formats.

  • Backwards compatible with conventional CF, SD and SDHC cards, as well as USB 2.0 devices

  • Allows simultaneous data transfers and data transfers between different cards.

  • The pop-up design protects card slots when they are not in use.

  • Supported operating systems: Windows 8/7/Vista/XP, Mac OS 10+


* The results may vary depending on your system configuration and card speed.
** Not supported by all operating system platforms.



Manufacturer : LEXAR
Factory number : LRW400CRBEU
Package weight : 0.139 kg
RoHS : conform
Technical information
  • General
    • Type
    • Card reader
    • Design
    • Reads CF/SD/SDHC/SDX cards
  • Interfaces
    • USB
    • 3.0
    • Interfaces
    • USB
Datasheet/manual