reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LRW025URBEU :: Multicard 25-in-1 USB 3.0 Reader/Pop-Up Design


Lexar USB Multi Card Reader USB 3.0 / 25-in-1

  • Product Description
  • Technical information
  • General
    • Type
    • Card reader
    • Design
    • Reads 25 memory card formats
  • Interfaces
    • USB
    • 3.0
    • Interfaces
    • USB
The Lexar® Multi-Card 25-in-1 USB 3.0 Reader is an easy-to-use, all-in-one file transfer solution. The reader has an innovative pop-up design, supports 25 memory card formats,* and enables concurrent downloads and card-to-card file transfer.

  • Extremely versatile—reads 25 popular memory card formats*

  • Leverages SuperSpeed USB 3.0 technology for high-speed file transfers, with a USB interface speed up to 500MB/s**

  • Enables concurrent downloads and card-to-card file transfer

  • Pop-up design protects card slots

  • Quickly and easily transfer photos, videos, music, and files

  • Includes USB 3.0 cable—no external power supply needed


*Reads CompactFlash® Type I and Type II, SD™, SDHC™, SDXC™, miniSD™, miniSDHC™, MMC™, MMCplus™, RS-MMC™, microSD™, microSDHC™, Memory Stick™, Memory Stick (with MagicGate™), Memory Stick PRO™, Memory Stick PRO Duo™, Memory Stick Duo (with MagicGate), Memory Stick PRO Duo Mark 2, Memory Stick PRO-HG Duo™, Memory Stick PRO-HG Duo “HX”, Memory Stick Micro™ (M2™), xD-Picture Card™, xD-Picture Card Type-M, xD-Picture Card Type-M+, and xD-Picture Card Type-H.



Manufacturer : LEXAR
Factory number : LRW025URBEU
Package weight : 0.169 kg
RoHS : conform
Technical information
  • General
    • Type
    • Card reader
    • Design
    • Reads 25 memory card formats
  • Interfaces
    • USB
    • 3.0
    • Interfaces
    • USB