reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK CR0034 :: USB 3.0 single-slot card reader

Item-No.: LOGILINK CR0034
€6,50
Category of goods: 0

LOGILINK CR0034

  • Product Description
  • Technical information
  • General
    • Type
    • Card reader

USB 3.0 card reader in mini format

• Space-saving design to take wherever you go
• Card reading and writing peripheral for Secure Digital (micro-)SD, (micro-)SDHC, (micro-)SDXC

• Connection to external USB 3.0 port
• Max. transfer rate: 5 Gbps
• Protector against dust and dirt
• Raspberry compatible

Compact USB 3.0 card reader for reading and writing SD/SDHC, microSD/SDHC and SDXC and microSDXC cards. Connected via USB 3.0 port and backwards compatible with USB 2.0 and USB 1.1.



Manufacturer : LOGILINK
Factory number : CR0034
Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Type
    • Card reader
Datasheet/manual