reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-CR300 :: External USB 3.0 multi card reader

Item-No.: ICY IB-CR300
€15,95
Category of goods: 0

ICY BOX IB-CR300

  • Product Description
  • Technical information
  • General
    • Type
    • Card reader
    • Design
    • für microSD/SDHC/SDXC, MS, SD
    • Colour
    • Black
  • Interfaces
    • USB
    • 3.0
  • Implementation
    • Transfer rate
    • 5000
  • Measures
    • Width
    • 65 mm
    • Depth
    • 23 mm
    • Height
    • 15 mm
  • Weights
    • Weight
    • 25 g
  • Hot swap, plug and play
  • Compliant with USB3.0 up to 5Gbit/s
  • Supports SDXC and MSXC up to 2TB
  • Supports the following memory card interfaces: Secure Digital (SD), MultiMedia Card (MMC), Mini-SD, Micro-SD/-SDHC (T-flash), SDHC, SDXC, RS-MMC, Mobile-MMC and MMC-micro
  • Memory Stick (MS), Memory Stick PRO (MS-PRO), MS Duo, MS-PRO Duo,Memory Stick XC and Micro-MS (M2)
  • MSPRO-HG Duo 8-bit mode
  • OS independent


Establish the connection
The IB-CR300 is an external card reader with three different card reader slots. Thus, it is possible to use many different types of memory cards, from small to big. Data transfer speeds benefit greatly from the USB 3.0 interface with which the card reader is connected to to the PC. The power is supplied by the USB connection, an external power supply is not needed.

One, Two or Three
The IB-CR300 is an external card reader for up to 3 cards. They can be read and written at the same time by PC, Notebook, Smart TV etc. The USB 3.0 interface allows fast data transfer wether you are using one or multible cards simultaneously.

Speed reading technology
The USB 3.0 interface enables fast data transfer even when transferring large files or the simultaneous writing of several cards. But don'tt worry when there is no USB 3.0 present on your PC, it is backward compatible with USB 2.0 and 1.1.

Small and light
The enclosure is made of lightweight plastic and makes the IB-CR300 a good traveling companion. Even better, the card reader works with every conceivable operating system.



Manufacturer : ICYBOX
Factory number : IB-CR300
Package weight : 0.064 kg
RoHS : conform
Technical information
  • General
    • Type
    • Card reader
    • Design
    • für microSD/SDHC/SDXC, MS, SD
    • Colour
    • Black
  • Interfaces
    • USB
    • 3.0
  • Implementation
    • Transfer rate
    • 5000
  • Measures
    • Width
    • 65 mm
    • Depth
    • 23 mm
    • Height
    • 15 mm
  • Weights
    • Weight
    • 25 g
Datasheet/manual