reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-880 :: 4 port SD card reader with a 3-port USB hub

Item-No.: ICY IB-880
€35,95
Category of goods: 0

ICY BOX IB-880

  • Product Description
  • Technical information
  • General
    • Type
    • Card reader
    • Technology
    • mit 4 Speicherkartenplätzen
    • Design
    • für SD/SDHC/SDXC (bis 128 GB)
    • Colour
    • Black/silver
  • Interfaces
    • USB
    • 1x 3.0, 2x 2.0
  • Implementation
    • Transfer rate
    • 5000
  • Measures
    • Width
    • 72 mm
    • Depth
    • 40 mm
    • Height
    • 43 mm
  • Weights
    • Weight
    • 86 g
  • 4bay multi SD card reader (2x USB 3.0 + 2x USB 2.0)*
  • 1x USB 3.0 + 2x USB 2.0 hub for devices like mouse, keyboard, USB sticks etc.
  • Supports SD/SDHC/SDXC up to 128 GB/card
  • 4x SD cards and 3x USB devices useable at the same time
  • Read and write 7 devices at the same time
  • Plug & Play, no driver needed, hot swappable
  • USB 3.0 Host up to 5 Gbit/s
  • Bus powered, no power adapter needed
  • Can be connected to USB 2.0 and 3.0 A-Type interface on PC
  • Small size and portable in a pocket, suitable for travel

*For data transfer from SD1 to SD2, SD to PC, SD to USB sticks

Seven in one strike
Every person that ever worked with USB devices and storage cards knows how annoying connecting and disconnecting can be and how often a cable is needed or a port must be freed first.

This is exactly where the ICY BOX IB-880 helps the most, as it is not only a conventional 3 port USB hub, but also offers four connection place for any type of SD card. It does not matter if it is SD, SDHC, SDXC or even MicroSd/MicroSDHD, this beautiful box read any of those up to the size of 64 GB. and of course, simultaniously. so three USB disks and four SD cards can be all used in parallel.

Treasure cards
With the passing of time the pirates today surely passed from using paper to SD-cards. In order that there will be no chaos on the navigation table in the captains cabin, we provide place for four SD-cards and 3 USB ports in a compact docking station.

Raising impact rate
Two SD-cards slots are using USB 2.0 while the other two are using the USB 3.0 standard. Using the USB 3.0 ports, the transfer rates reach up to 5 Gbit/s which makes transferring objects from A to B happen in a breeze.

And the port flows
...Since three additional USb ports are available, two as USB 2.0 standard and one equipped with USB 3.0, in this way, the already used USB 3.0 port on the PC is replicated to the desk.



Manufacturer : ICYBOX
Factory number : IB-880
Package weight : 0.187 kg
RoHS : conform
Technical information
  • General
    • Type
    • Card reader
    • Technology
    • mit 4 Speicherkartenplätzen
    • Design
    • für SD/SDHC/SDXC (bis 128 GB)
    • Colour
    • Black/silver
  • Interfaces
    • USB
    • 1x 3.0, 2x 2.0
  • Implementation
    • Transfer rate
    • 5000
  • Measures
    • Width
    • 72 mm
    • Depth
    • 40 mm
    • Height
    • 43 mm
  • Weights
    • Weight
    • 86 g
Datasheet/manual