reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-869A :: External USB 3.0 multi card reader

Item-No.: ICY IB-869A
€18,95
Category of goods: 0

ICY BOX IB-869a

  • Product Description
  • Technical information
  • General
    • Type
    • Card reader
    • Design
    • für xD, SD/SDHC/SDXC, MMC, RS, micro SD, CFI, CFII
    • Colour
    • Black
  • Interfaces
    • USB
    • 3.0
  • Implementation
    • Transfer rate
    • 5000
  • Measures
    • Width
    • 84 mm
    • Depth
    • 49 mm
    • Height
    • 17 mm
  • Weights
    • Weight
    • 56 g
  • USB 3.0 interface for superspeed up to 5 Gbit/s
  • Premium aluminium case
  • 6x card reader slots
  • Supports more than 60 memory cards (writing/reading)
  • Integrated Magnet stripes for optimal holding
  • OS independent


The IB-869 is an external card reader with six different card reader slots.
Thus, it is possible to use more than 60 different types of memory cards, from small to big. Data transfer speeds benefit greatly from the USB 3.0 interface with which the card reader is connected to to the PC. The power is supplied by the USB connection, an external power supply is not needed.

The IB-869 is robust and at the same time looks very classy due to the card reader's aluminum case. Magnet Stripes on the bottom of the device provide optimum hold, e.g. directly attached to the computer's case.

Reads more cards than any boy scout
The ICY BOX IB-869a is a real jack of all trades when it comes to reading memory cards. Regardless of the operating system, it can be connected via USB and provides a total of six different slots for memory cards. Thus it can read xD, SD, SDHC, SDXC, MMC, RS MMC, MicroSD, CFI, CFII, MD, MS, MS Pro, MS Pro Duo and M2 cards and more.

Connect it and go
The USB 3.0 interface allows a higher data throughput than USB 2.0. This way also big collections of images and long videos can be copied in no time. It's no problem if the modern port should not be present. Because USB is backwards compatible.

Also in unusual places
A special bonus is the built-in magnetic stripe on the bottom. These keep the card reader on all magnetic surfaces and give extra flexibility in many areas.



Manufacturer : ICYBOX
Factory number : 20076
Package weight : 0.196 kg
RoHS : conform
Technical information
  • General
    • Type
    • Card reader
    • Design
    • für xD, SD/SDHC/SDXC, MMC, RS, micro SD, CFI, CFII
    • Colour
    • Black
  • Interfaces
    • USB
    • 3.0
  • Implementation
    • Transfer rate
    • 5000
  • Measures
    • Width
    • 84 mm
    • Depth
    • 49 mm
    • Height
    • 17 mm
  • Weights
    • Weight
    • 56 g
Datasheet/manual