reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-868-B :: 3.5" USB 3.0 Card Reader + USB charging port

Item-No.: ICY IB-868-B
€29,90
Category of goods: 0


ICY BOX IB-868-B

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunktionspanel 3.5er
    • Technology
    • For front mounting
    • Design
    • für mehr als 60 verschiedene Speicherkarten
    • Colour
    • Black
  • Interfaces
    • USB
    • 1x 2.0, 1x 3.0, 1x 2.0 Ladeport
    • SATA
    • 1x eSATA
  • Implementation
    • Transfer rate
    • 5000
  • Measures
    • Width
    • 102 mm
    • Depth
    • 120 mm
    • Height
    • 24 mm
  • Weights
    • Weight
    • 320 g
  • Fast USB 3.0 card reader for MS/MS pro/MS pro duo
  • Fits into a standard 3.5'' drive bay
  • Front interfaces: 1x eSATA up to 3 Gbit/s,1x USB 3.0 up to 5 Gbit/s, 1x USB 2.0 up to 480 Mbit/s
  • Provides 1x USB 2.0 charging port, 5 V / 2.4 A
  • Supports more than 60 memory cards


Makes the Computer More Sociable
Many peripherals can get in touch due to the multi-port front panel. 60 memory cards fit and can be read. The USB 3.0 port makes super fast data transfer possible. The USB 3.0 card reader enables a much faster data transfer.

Especially the USB front charging port provides more convenience by charging smartphones, Tablets and power bank.

Six times genius
The internal card reader IB-8680-B offers place for six different types of storage cards. To be more precise, M2, EXD, CFI/MD, SD/SDHC/SDXC/MMC/RS MMC, MicroSD, MS/MS Pro/MS Pro Duo cards.

Fast charge
The yellow fast USB charging port provides 2.4 Amper in order to charge mobile devices and rechargable batteries. This port charges must faster than a normal USB 3.0 port since the regular ports provide only 0.9 Amper.

An additional plus
Are the three further ports available. The one is a USB 2.0 port, the second is a USB 3.0 port and the last one is an eSATA port, so all the options are open for the user right at the front panel of the PC.



Manufacturer : ICYBOX
Factory number : IB-868-B
Package weight : 0.427 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunktionspanel 3.5er
    • Technology
    • For front mounting
    • Design
    • für mehr als 60 verschiedene Speicherkarten
    • Colour
    • Black
  • Interfaces
    • USB
    • 1x 2.0, 1x 3.0, 1x 2.0 Ladeport
    • SATA
    • 1x eSATA
  • Implementation
    • Transfer rate
    • 5000
  • Measures
    • Width
    • 102 mm
    • Depth
    • 120 mm
    • Height
    • 24 mm
  • Weights
    • Weight
    • 320 g
Datasheet/manual