reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-865-B :: 3.5" Card Reader with USB 3.0 front interface

Item-No.: ICY IB-865-B
€23,90
Category of goods: 0

ICY BOX IB-865

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunktionspanel 3.5er
    • Technology
    • For front mounting
    • Design
    • für xD, SD/SDHC/SDXC, MMC, RS, micro SD, CFI, CFII
    • Colour
    • Black
  • Interfaces
    • USB
    • 3.0
  • Implementation
    • Transfer rate
    • 5000
  • Measures
    • Width
    • 102 mm
    • Depth
    • 119 mm
    • Height
    • 24.5 mm
  • Weights
    • Weight
    • 260 g
  • Internal USB 3.0 interface forSuperspeed 5 Gbit/s
  • Fits into a standard 3.5" drive bay 6x card reader slot
  • Supports more than 60 memory cards
  • 1x USB 3.0 front interface
  • OS independent


Connection IB-865
Just connect the 20Pin USB 3.0 cable to the internal USB 3.0 connector on the mainboard, then you can read and write over 60 different kind of memory cards.
The transfer rate is much faster than USB 2.0 connection. Additionally, a USB 3.0 front interface has been integrated for a better usability.

Looking at the cards
...Will be cheating. The IB-865 want to help looking into the cards. Up to 60 different card types can be read and written in six different card slots with this card reader.

Longer arm
Additional to all the card slots, the IB-865 offers a USB 3.0 connector as well, with it, data can be transferred quicker. With the transfer rates of up to 5 Gbit/s USB 3.0 is about nine times faster than the older version, USB 2.0.

Constantly up to date
Two LED indicators are present. The blue LED indicated regarding access and the red LED indicates regarding the cards. In this way, all that is needed is a quick glance in order to see if there are any failures.



Manufacturer : ICYBOX
Factory number : IB-865-B
Package weight : 0.366 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunktionspanel 3.5er
    • Technology
    • For front mounting
    • Design
    • für xD, SD/SDHC/SDXC, MMC, RS, micro SD, CFI, CFII
    • Colour
    • Black
  • Interfaces
    • USB
    • 3.0
  • Implementation
    • Transfer rate
    • 5000
  • Measures
    • Width
    • 102 mm
    • Depth
    • 119 mm
    • Height
    • 24.5 mm
  • Weights
    • Weight
    • 260 g
Datasheet/manual