reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-864-B :: 3.5" Card Reader with multiport front panel

Item-No.: ICY IB-864-B
€24,90
Category of goods: 0


ICY BOX IB-864-B

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunktionspanel 3.5er
    • Technology
    • For front mounting
    • Design
    • für xD, SD/SDHC/SDXC, MMC, RS, micro SD, CFI, CFII
    • Colour
    • Black
  • Interfaces
    • USB
    • 3x 2.0, 1x 3.0
    • SATA
    • 1x eSATA
  • Implementation
    • Transfer rate
    • 5000
  • Measures
    • Width
    • 102 mm
    • Depth
    • 119 mm
    • Height
    • 24.5 mm
  • Weights
    • Weight
    • 285 g
  • Fits into a standard 3.5" drive bay
  • 6x card reader slot
  • Supports more than 60 memory cards 3x USB 2.0, 1x USB 3.0 and 1x eSATA interface
  • OS independent


Makes the Computer More Sociable
Many peripherals can get in touch due to the multi-port front panel. 60 memory cards fit and can be read. The USB 3.0 port makes super fast data transfer possible. That’s the future standard for multimedia.

The classic
The IB-864 was one of our first card readers. It offers support to a variety of up to 60 different card types in six different slots. Internally it is connected with a SATA cable, an on-board USB cable and power. The USB 3.0 cable is connected externally on the back of the PC to a USB 3.0 port.

For hobby and professional photographers
Having a front panel with all the card slots makes it easier and more comfortable to stick the cards in and out. Especially for photographs, that usually use a big amount of cards, this is now done painlessly and quickly thanks to the IB-864.

Just a bit of place is needed
The card reader only need one 3.5" bay on the PC chassis to dock into. Two LED indicators in red and blue provide information regarding access and power.



Manufacturer : ICYBOX
Factory number : IB-864-B
Package weight : 0.422 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunktionspanel 3.5er
    • Technology
    • For front mounting
    • Design
    • für xD, SD/SDHC/SDXC, MMC, RS, micro SD, CFI, CFII
    • Colour
    • Black
  • Interfaces
    • USB
    • 3x 2.0, 1x 3.0
    • SATA
    • 1x eSATA
  • Implementation
    • Transfer rate
    • 5000
  • Measures
    • Width
    • 102 mm
    • Depth
    • 119 mm
    • Height
    • 24.5 mm
  • Weights
    • Weight
    • 285 g
Datasheet/manual