reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 95678 :: Micro card reader for micro SD/SDHC cards

Item-No.: GOOBAY 95678
€1,95
Category of goods: 0


GOOBAY 95678

  • Product Description
  • Technical information
  • General
    • Type
    • GOOBAY_95678_01
    • Design
    • For MicroSD, MicroSDHC, T-Flash
    • Colour
    • Black
    • System requirements
    • Win 2000, XP, Vista, 7, 8, and Mac OS
  • Interfaces
    • USB
    • 2.0
  • Implementation
    • Transfer rate
    • 480

USB 2.0 single-slot card reader in miniature format

• USB 2.0 High Speed supports up to 480 Mbps
• Supports Plug & Play and hot swapping
• The following card formats are supported:
• Micro SD/SDHC/SDXC/T-flash series
• Powered by USB
• Compatible with: WIN 2000, XP, VISTA, 7, 8 and MAC OS



Manufacturer : GOOBAY
Factory number : 95678
Package weight : 0.033 kg
RoHS : conform
Technical information
  • General
    • Type
    • GOOBAY_95678_01
    • Design
    • For MicroSD, MicroSDHC, T-Flash
    • Colour
    • Black
    • System requirements
    • Win 2000, XP, Vista, 7, 8, and Mac OS
  • Interfaces
    • USB
    • 2.0
  • Implementation
    • Transfer rate
    • 480
Datasheet/manual