reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 91725 :: USB 3.0, 65-in-1 card reader, 8.89 cm (3.5")

Item-No.: DELOCK 91725
€22,60
Category of goods: 0


DELOCK 91725

  • Product Description
  • Technical information
  • General
    • Type
    • Card reader

This card reader is designed for installation in a PC 3.5 bay and is connected to an internal USB 3.0 pin header port. This card reader can read and write 63 different memory cards.

Technical data
• External connectors: 5 x card reader slots/1 x USB 3.0 type A socket
• Internal connectors: 1 x 19-pin USB 3.0 pin header socket/1 x Molex power connector
• Metal enclosure for installation in a 3.5 bay
• USB 3.0 A port to supply USB devices with data or power (also for charging devices such as iPad, iPhone)
• Data transfer rates of up to 5 Gb/s
• Hot Swap, Plug & Play

Supports the following memory cards:
Slot 1 Compact Flash/Microdrive:
CF I, CF II, CF4.0, CF Ultra, CF Ultra DMA, CF Ultra II, CF Ultra III, CF Ultra IV, CF Extreme, CF Extreme III, CF Extreme IV, Microdrive, MagicStor
Slot 2 Secure Digital/multimedia card: SD, SD Pro, SD Ultra, SD high-capacity (SDHC), Turbo-SD, SDHC Turbo, SD Ultra, SD Ultra II, SDHC Ultra, SDXC, SDXC Ultra, MMC-I, MMC-II, MMC plus, MMC plus Turbo, MMC 4.0, Mini SD, Mini SDHC, Turbo Mini SD, MMCmobile, RS-MMC, RS-MMC 4.0
Slot 3 xD: xD, xD type M, xD type H
Slot 4 M2/Micro SD: MS Micro, MS-Pro Micro, MS-HG Micro, MS XC-HG Micro, M2 MicroSD, Micro SDHC, Micro SDHC Ultra, T-Flash, MMCmicro
Slot 5 memory stick: MS, high-speed memory stick (HS-MS), MS Pro, MS Pro-HG, MS-HG, Memory Stick XC, MS Magic Gate, MS-Pro Magic Gate, MS-Duo, MS-Duo Magic Gate, MS-Pro Duo, MS Pro-HG Duo, MS-Duo, MS XC-Duo, MS XC-HG Duo

System requirements
• Windows XP/XP-64/Vista/Vista-64/7/7-64
• PC with one free 3.5 bay
• Motherboard with one free 19-pin USB 3.0 pin header
• Power supply unit with one free Molex power connector



Manufacturer : DELOCK
Factory number : 91725
Package weight : 0.226 kg
RoHS : conform
Technical information
  • General
    • Type
    • Card reader
Datasheet/manual