reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 91718 :: USB 3.0 3-slot, 40-in-1 card reader

Item-No.: DELOCK 91718
€11,20
Category of goods: 0


DELOCK 91718

  • Product Description
  • Technical information
  • General
    • Type
    • Card reader

This Delock card reader enables you to read and write 40 different memory cards on your notebook or PC via the USB port.

Technical data
• USB 3.0 port
• 3-slot card reader
• Data transfer rates up to:
Super-Speed 5 Gb/s,
High-speed 480 Mb/s,
Full-speed 12 Mb/s,
Low-speed 1.5 Mb/s
• Display two drive letters simultaneously
(SD and micro SD/M2 slot must be used separately)
• Dimensions (LxWxH): 69 mm x 19 mm x 11 mm
• Hot Swap, Plug & Play

• Supports the following memory cards:
Slot 1 Secure Digital/multimedia card
SD, SD Pro, SD High Capacity (SDHC), SD Ultra, SDHC Ultra, SDXC, SDXC Ultra, MMC-I, MMC-II, MMC 4.0, Mini SD, Mini SDHC, MMCmobile, RS-MMC, RS-MMC 4.0

Slot 2 memory stick
MS, High-speed memory stick (HS-MS), MS Pro, MS Pro-HG,
MS-Pro Duo, MS-HG, memory stick XC, MS Magic Gate,
MS-Pro Magic Gate, MS-Duo, MS-Duo Magic Gate, MS Pro-HG Duo, MS-Duo, MS XC-Duo, MS XC-HG Duo

Slot 3 Micro SD
M2 MicroSD, Micro SDHC, Micro SDHC Ultra, T-Flash, MMCmicro,
MS Micro, MS-Pro Micro, MS-HG Micro, MS XC-HG Micro, M2

System requirements
• Supported operating systems:
USB 3.0: for Windows XP/XP-64/Vista/Vista-64/7/7-64
USB 2.0: for Windows XP/XP-64/Vista/Vista-64/7/7-64,
Mac OS 10.5, 10.6, Linux from Kernel 2.6
• PC or Notebook with a free USB port

Package contents
• USB 3.0 40-in-1 card reader
• User manual



Manufacturer : DELOCK
Factory number : 91718
Package weight : 0.053 kg
RoHS : conform
Technical information
  • General
    • Type
    • Card reader
Datasheet/manual