reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 91712 :: Delock USB 3.0 all-in-1 card reader


DELOCK 91712

  • Product Description
  • Technical information
  • General
    • Type
    • Card reader
  • Interfaces
    • USB
    • 3.0

Brief description
This Delock card reader enables you to read and write 60 different memory cards on your notebook or PC. The card reader can be connected to a USB 3.0 interface to achieve a faster data transfer rate of up to 5 Gb/s (SuperSpeed). Furthermore, the USB 3.0 A connector is backwards compatible with its predecessors USB 2.0 and USB 1.1, so the card reader can also connect to a USB 2.0 or USB 1.1 port.

Technical data
• USB 3.0 port
• Data transfer rates up to 5 Gb/s
• Backwards compatible with USB 2.0 and USB 1.1. However, the data transfer rate
of 5 Gb/s cannot then be achieved
• Dimensions (LxWxH): 86.6 mm x 58.9 mm x 21.3 mm
• Hot Swap, Plug & Play

• Supports the following memory cards:


Slot 1: CF I, CF II, CF Ultra II, CF Extreme, CF Extreme III, CF Elite Pro, CF Pro I,
CF Pro II, CF Turbo, CF Ultima I, CF Ultima II, HS CF
Slot 2: MS, MS Pro, MS MagicGate, MS MagicGate Pro, MS MagicGate Duo,
MS MagicGate Pro Duo, HS MS MagicGate Pro, HS MS MagicGate Pro Duo, MS Pro Ultra II, MS Pro Extreme, MS Pro Extreme III, MS-Duo, MS-Pro Duo, MS Select, MS ROM
Slot 3: MicroSD, Micro SDHC, T-Flash, MMCmicro, MS Micro (M2)
Slot 4: SD, SD Pro, SD Elite Pro, SD Ultra, SD Ultra II, SD Ultra Plus, SD Ultra-X, SD Gaming, SD Extreme III, SD Platinum II, SD high-capacity (SDHC), SD-Max, SD-Pleomax, SD-Pro C, Super SD, Turbo SD, Ultima I SD, Ultima II SD, Ultimate SD, Ultra High Speed SD, MMC, DV-RS MMC, MMC Pro, HS-MMC, MMC plus, MMC plus Turbo, MMCmobile, RS-MMC

System requirements
• Windows XP/XP-64/Vista/Vista-64/7/7-64, Linux
• PC or Notebook with a free USB port

Package contents
• All-in-1 USB 3.0 card reader
• User manual
• USB 3.0-B to USB 3.0-A cable


Packaging
• Retail box



Manufacturer : DELOCK
Factory number : 91712
Package weight : 0.171 kg
RoHS : conform
Technical information
  • General
    • Type
    • Card reader
  • Interfaces
    • USB
    • 3.0
Datasheet/manual