reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 91705 :: USB 3.0 Card Reader All in 1

Item-No.: DELOCK 91705
€29,90
Category of goods: 0


DELOCK 91705

  • Product Description
  • Technical information
  • General
    • Type
    • Card reader
    • Design
    • For CF, SD/SDHC/SDXC, microSD cards, MS
  • Interfaces
    • USB
    • 3.0
This Card Reader by Delock enables you to read and write 70 different memory cards on your laptop or PC. The Card Reader can be connected to the USB 3.0 interface in order to achieve a faster data transfer rate of up to 5 Gb/s (SuperSpeed). Furthermore the USB 3.0-A connector is compatible to its forerunners USB 2.0 and USB 1.1. Thus you can still connect the Card Reader to a USB 2.0 or USB 1.1 port.

Special features
• Supports SD 4.0 (UHS-II) memory cards

Specification
• Connector:

1 x Micro USB 3.0 type B female
• Data transfer rate up to:
SuperSpeed USB 5 Gbps,
Hi-Speed 480 Mbps,
Full-Speed 12 Mbps,
Low-Speed 1.5 Mbps
• Supports removeable disk mode
• Supports PIO, DMA, UDMA mode
• Supports UDMA 7
• Supports SD 3.0 (UHS-I), SD 4.0 (UHS-II)
• LED indicator for power and access
• Dimensions (LxWxH): ca. 67 x 60 x 14 mm
• Hot Swap, Plug & Play

Supports following memory cards:
Slot 1
CF I, CF Ultra, CF Ultra II, CF Ultra III, CF Ultra IV, CF Extreme, CF Extreme III, CF Extreme IV, CF Extreme Pro, CF Elite, CF Elite Pro, CF Ultimate, CF Pro, CF Pro II, CF Pro III, MicroDrive
Slot 2 SD, SD UHS-II, SD Pro, SD Plus, SD Ultra, SD Gaming, SD Extreme, SD High Capacity (SDHC), SDHC Ultra, SDHC Extreme, SDXC, SDXC Ultra, MMC-I, MMC-II, HS-MMC, MMC plus, Mini SD*, Mini SDHC*, MMCmobile*, RS-MMC*, RS-MMC 4.0*, RS-MMC HS*, DV RS MMC*
Slot 3 MicroSD, Micro SDHC, Micro SDHC Ultra, T-Flash, MMCmicro, MS Micro (M2), MS-Pro-HG Micro, MS XC Micro, MS XC-HG Micro, MS HG Micro
Slot 4 MS, MS Pro, MS Pro HighSpeed, MS Pro Ultra II, MS Pro Extreme, MS Pro Extreme III, MS Pro MS, MS-Duo, MS-Duo HighSpeed, MS Pro Duo, MS Pro Duo HighSpeed, MS Pro Duo Ultra, MS Pro Duo Ultra II, MS Duo-ROM, MS Pro Duo MARK2, MS Pro-HG Duo HX, MS Pro-HG Duo, MS Pro-HG Duo Ultra, MS XC Duo, MS XC-HG Duo, MS XC-MSPRO-HG
*Adapter is required



Manufacturer : DELOCK
Factory number : 91705
Package weight : 0.134 kg
RoHS : conform
Technical information
  • General
    • Type
    • Card reader
    • Design
    • For CF, SD/SDHC/SDXC, microSD cards, MS
  • Interfaces
    • USB
    • 3.0
Datasheet/manual