reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 91686 :: Delock USB 3.0 > CFast card reader

Item-No.: DELOCK 91686
€30,95
Category of goods: 0


DELOCK 91686

  • Product Description
  • Technical information
  • General
    • Type
    • Card reader
    • Technology
    • CFast
    • Colour
    • Black
  • Interfaces
    • USB
    • 3.0
  • Implementation
    • Transfer rate
    • 5000

Brief description
This Delock card reader enables you to read and write a CFast memory card on your notebook or PC via the USB port.

Technical data
• Aluminium housing
• Connectors: 1 x micro USB 3.0
1 x CFast card slot
• Supports CFast type I/II memory cards
• Data transfer rates of up to 5 Gb/s
• Dimensions (LxWxH): 82 mm x 60 mm x 12 mm
• Hot Swap, Plug & Play

System requirements
• Windows XP/Vista/7
• PC or notebook with one free USB 3.0 port

Package contents
• USB 3.0 to CFast card reader
• USB 3.0 micro to USB 3.0 A cable
• User manual

Packaging
• Box



Manufacturer : DELOCK
Factory number : 91686
Package weight : 0.147 kg
RoHS : conform
Technical information
  • General
    • Type
    • Card reader
    • Technology
    • CFast
    • Colour
    • Black
  • Interfaces
    • USB
    • 3.0
  • Implementation
    • Transfer rate
    • 5000
Datasheet/manual