reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 91676 :: eSATAp > CFast card reader


DELOCK 91676

  • Product Description
  • Technical information
  • General
    • Type
    • Card reader
    • Technology
    • CFast
  • Implementation
    • Transfer rate
    • 100/375
  • Interfaces
    • SATA
    • 1x eSATA
  • Specials
    • Specification
    • eSATAp > CFast

Delock eSATAp > CFast card reader

This Delock card reader is connected to a Power over eSATA interface, a combination of eSATA and USB. It allows CFast Flash memory cards to be read and written at full SATA transfer speed. This card reader provides 2 different options for connecting to your computer:
1. Power over eSATA port
2. eSATA port + USB port for power supply

Technical data
• Aluminium housing
• Connector: Power over eSATA (eSATAp) 5 V, mini USB (power supply)
• For CFast type I/II memory cards
• Supports memory cards up to 32 GB
• Data transfer rate depends on memory card
Up to 100 MB/s or up to 375 MB/s
• Dimensions (LxWxH): 67 mm x 60 mm x 12 mm
• Plug & play, hot swap

System requirements
• Windows ME/2000/XP/Vista/7, Mac OS 10.1.3 or higher

Package contents
• eSATAp to CFast
• eSATAp cable
• User manual



Manufacturer : DELOCK
Factory number : 91676
Package weight : 0.142 kg
RoHS : conform
Technical information
  • General
    • Type
    • Card reader
    • Technology
    • CFast
  • Implementation
    • Transfer rate
    • 100/375
  • Interfaces
    • SATA
    • 1x eSATA
  • Specials
    • Specification
    • eSATAp > CFast