reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 91667 :: Delock 18-in-1 card reader

Item-No.: DELOCK 91667
€3,20
Category of goods: 0


DELOCK 91667

  • Product Description
  • Technical information
  • General
    • Type
    • Card reader
  • Interfaces
    • USB
    • 2.0

This DeLock card reader can be used to read various memory cards on your notebook or PC via the USB port. It can be used to read and write 18 different memory cards.

Supports the following memory cards:
SD, SD high-capacity (SDHC), SD High Speed, Turbo-SD, Turbo Mini SD, mini SD, micro SD, micro SDHC, T-Flash, Multi Media Card-I, Multi Media Card-II, MMC plus, MMC dual voltage, RS-MMC, RS-MMC dual voltage, MMC Mobile, MMC micro, RS-MMC4.0

Technical data
• USB 2.0 specification, revision 2.0
• Data transfer rates up to 480 Mbps
• Hot Swap, Plug & Play

System requirements
• PC or Notebook with a free USB port
• Windows 2000/XP/XP-64/Server-2003/Vista, Mac OS 10.2x and higher, Linux OS 2.4.x and higher



Manufacturer : DELOCK
Factory number : 91667
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • Card reader
  • Interfaces
    • USB
    • 2.0
Datasheet/manual