reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 91655 :: Compact Flash to IDE 44-pin plug card reader

Item-No.: DELOCK 91655
€6,15
Category of goods: 0

DELOCK 91655

  • Product Description
  • Technical information
  • General
    • Type
    • IDE > CF adapter
    • Design
    • IDE 44-pin > CF card
  • Specials
    • Specification
    • IDE > Compact Flash

This Delock card reader enables Compact Flash cards to be used via 44-pin IDE interfaces. This card reader is bootable, enabling it to also be used as a hard drive and a suitable operating system to be installed on the CF card. The card reader is inserted directly and vertically into a free IDE socket on your motherboard and requires no additional connection cable.

Technical data
• 44-pin IDE to CF card
• 44-pin 2.0 mm standard IDE plug
• For Compact Flash type I, type II and Microdrive
• Select master or slave mode
• 2 x mounting holes
• Powered by IDE
• Supports DMA and Ultra DMA mode. Requires a compatible Flash Media card
to use this mode.
• Size: 52 mm x 45 mm (including pin length)

System requirements
• One free 44-pin IDE slot
• For DOS, Windows 3.1/NT4/98SE/ME/2000/XP/Vista, Unix, Linux

Package contents
• IDE to CF card reader



Manufacturer : DELOCK
Factory number : 91655
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • IDE > CF adapter
    • Design
    • IDE 44-pin > CF card
  • Specials
    • Specification
    • IDE > Compact Flash