reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 91628 :: 57-in-1 card reader, USB 2.0, 3½", multipanel

Item-No.: DELOCK 91628
€14,55
Category of goods: 0


DELOCK 91628

  • Product Description
  • Technical information
  • General
    • Type
    • Card reader
    • Design
    • für 40 verschiedene Speicherkarten
    • Colour
    • 2 front panels, black/silver
    • Accessory
    • Cable, driver, manual
    • System requirements
    • 98, 98SE, ME, 2000, XP, Linux
  • Interfaces
    • USB
    • yes (2.0)
  • Implementation
    • Transfer rate
    • 480

This Delock card reader can be installed in PC 3.5 bays. Interchangeable front panels in black, silver and beige are included for enclosures of different colours. This card reader can be used to read and write 57 different memory cards.

Technical data
• 57-in-1 USB 2.0 card reader with 1 x USB 2.0 port in metal enclosure for installation in a 3.5 bay
• For the simultaneous use of 2 memories for transferring data
• USB 2.0 specification, revision 2.0
• Data transfer rates up to 480 Mbps
• Hot Swap, Plug & Play

• Supports the following memory cards:
Slot 1
: CF I, CF II, CF Extreme, CF Extreme III, CF Extreme IV, CF Extreme IV UDMA, UDMA Extreme, UDMA 6 Extreme Pro, ULTIMA II, Microdrive, Magicstor
Slot 2: SD, SD high-capacity (SDHC), SDXC, SD Ultra II, SD UDMA II, SD Extreme III, SDHC Turbo, SDHC Ultra, SDHC Extreme, SDHC Extreme III, Turbo-SD, Turbo Mini SD*, Mini SD*, Mini SDHC*, MMC-I, MMC-II, MMC 4.0, MMC plus, HS-MMC, MMCmobile*, MMCmobile* dual-voltage, RS-MMC*, RS-MMC 4.0*,RS-MMC dual-voltage*
Slot 3: xD, xD type M, xD type H
Slot 4: MicroSD, Micro SDHC, Micro SDHC Turbo, T-Flash, MMCmicro
Slot 5: MS, MS-ROM, MS Magic Gate, MS Pro, MS-Pro Magic Gate, MS-Duo, MS-Duo Magic Gate, MS-Pro Duo, MSPro HighSpeed, MS-Pro HG-Duo, MS-Pro Duo Magic Gate
Slot 6: Smart Media, Smart Media ROM
*with adapter (not included)

System requirements
• Windows 2000/XP/Vista/7, Mac OS 8.6x and higher, Linux OS 2.4 and above
• PC with one free 3.5 bay
• One free internal 9-pin USB 2.0 port or two external USB 2.0 A ports

Package contents
• Card reader with connection cable on motherboard
• Extra cable for connection to a USB port, user manual
• 1 x silver & 1 x black front panel, driver CD



Manufacturer : DELOCK
Factory number : 91628
Package weight : 0.33 kg
RoHS : conform
Technical information
  • General
    • Type
    • Card reader
    • Design
    • für 40 verschiedene Speicherkarten
    • Colour
    • 2 front panels, black/silver
    • Accessory
    • Cable, driver, manual
    • System requirements
    • 98, 98SE, ME, 2000, XP, Linux
  • Interfaces
    • USB
    • yes (2.0)
  • Implementation
    • Transfer rate
    • 480
Datasheet/manual