reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 91494 :: 5,25" - MultiFrontpanel - USB3.0 - Cardreader

Item-No.: DELOCK 91494
€49,00
Category of goods: 0


Card Reader 5¼ USB 3.0 > All in 1+4 x USB 3.0 Port

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunction panel, 5.25 series
    • Technology
    • For front mounting
    • Design
    • All-in-One
    • Colour
    • Black
  • Interfaces
    • USB
    • 4x 3.0
  • Implementation
    • Transfer rate
    • 5000
This card reader by Delock can be installed into a 5.25? bay of a PC and will be connected to an internal USB 3.0 pin header male port. It has a 5 slot card reader and enables the connection of up to four USB devices, which the USB 3.0 hub provides. The LED display indicates the current rating and voltage values of the connected USB devices. In addition, the card reader has a slider for fan control.

Specification
  • external: 5x Card Reader slots
  • external: 4x USB 3.0 Type-A female
  • internal: 2x USB 3.0 Type-A male
  • internal: 1x 4 pin power connector
  • internal: 1x 3 pin fan pin header male
  • 1 slider for fan control
  • 1 push button to select the USB port, which indicates voltage (V) and current (A)
  • Chipset: GL3522 (Hub), GL3223 (Card Reader)
  • Plastic housing for installation into a 5.25? bay
  • Data transfer rate up to 5 Gb/s
  • 4 port USB 3.0 hub supports USB Battery Charging BC 1.2 specification
  • LED indicator for the card reader for power (green) and access (red)
  • 2x USB 3.0 Type-A female to 1 x 19 pin USB 3.0 pin header female ca. 58 cm (incl. connector)
  • 1x 4 pin power cable ca. 33 cm (incl. connector)
  • Hot Swap, Plug & Play


Supports following memory cards:
  • Slot 1: CF I, CF II, CF Extreme, CF Extreme III, CF Extreme IV, Micro Drive
  • Slot 2: MS, High Speed Memory Stick (HS MS), MS PRO, MS PRO-HG, Memory Stick XC, MS Duo, MS PRO Duo, MS PRO Duo Mark2, MS PRO-HG, MS PRO-HG Duo, MS PRO-HG Duo HX, MS Micro*, MS PRO Micro*, MS-HG Micro*, MS XC-HG Micro*, M2*
  • Slot 3: xD, xD type M, xD type H
  • Slot 4: microSD, Micro SDHC, Micro SDHC Ultra, T-Flash
  • Slot 5: SD, SD Ultra, SD High Capacity (SDHC), SD Ultra, SDHC Ultra, SDXC, SDXC Ultra, MMC, miniSD, MMCmobile, RS-MMC

*Adapter is required

System requirements
  • Windows 7/7-64/8/8-64/8.1/8.1-64/10/10-64, Linux Kernel 3.7
  • PC with one free 5.25? bay
  • Mainboard with a free 19 pin USB 3.0 pin header male
  • Power supply with a free 4 pin power connector
  • Fan with a free 3 pin fan control connection cable


Package content
  • 5.25" Card Reader
  • 2x cable
  • Screws
  • User manual



Manufacturer : DELOCK
Factory number : 91494
Package weight : 0.29 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunction panel, 5.25 series
    • Technology
    • For front mounting
    • Design
    • All-in-One
    • Colour
    • Black
  • Interfaces
    • USB
    • 4x 3.0
  • Implementation
    • Transfer rate
    • 5000
Datasheet/manual