reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 91477 :: 3.5" Multipanel SATAp/USB/Firewire/HDAudio

Item-No.: DELOCK 91477
€14,60
Category of goods: 0

DELOCK 91477

  • Product Description
  • Technical information
  • General
    • Type
    • Card reader
  • Interfaces
    • USB
    • 2.0

This Delock Multipanel is used for installation in a 3.5" bay in PCs and extends systems by one eSATAp, one FireWire and two USB ports. It enables external devices, such as hard drive housings, adapters, headphones etc. to be connected. The Multipanel connection cable routes the internal ports on the motherboard to the outside.

Technical data
• For installation in 3.5" bays
• Metal housing
• 1 x eSATAp, 2 x USB 2.0, 1 x FireWire A 6-pin
• HD audio ports: line-in, line-out
• Plug & play
• OS independent, no driver installation required

System requirements
• PC with one free 3.5" bay

Package contents

• Multipanel with connection cable
• User manual

Packaging
• Retail box



Manufacturer : DELOCK
Factory number : 91477
Package weight : 0.285 kg
RoHS : conform
Technical information
  • General
    • Type
    • Card reader
  • Interfaces
    • USB
    • 2.0
Datasheet/manual