reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SL 61419-1 :: Turnbuckle, A4 stainless steel, M5 x 120, 2 pcs.

Item-No.: SL 61419-1
€8,99
Category of goods: 1 = discountable

SL 61419-1

  • Product Description
  • Technical information
  • General
    • Type
    • Turnbuckle
    • Technology
    • Stainless steel
    • Design
    • 120 mm
  • Packaging
    • Packaging
    • 2 pieces

For numerous outdoor applications, such as ship and boat building, awnings etc.

EYELET-HOOK TURNBUCKLE OC70, A4 STAINLESS STEEL

Dimensions: Tensioner, M5 x overall screwed-in length 120 mm



Manufacturer : REISSER SCHRAUBENTECHNIK
Factory number : 61419/1
Package weight : 0.095 kg
RoHS : conform
Technical information
  • General
    • Type
    • Turnbuckle
    • Technology
    • Stainless steel
    • Design
    • 120 mm
  • Packaging
    • Packaging
    • 2 pieces
Datasheet/manual