reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 192010 :: Vehicle thermometer

Item-No.: WS 192010
€3,35
Category of goods: 0


WS 192010

  • Product Description
  • Technical information
  • General
    • Type
    • Car thermometer
    • Colour
    • Black
    • Material
    • Plastic
  • Measures
    • Width
    • 50 mm
    • Height
    • 40 mm
  • Weights
    • Weight
    • 0.018 kg

Plastic, black, with stand and self-adhesive

• -10 - +50°C



Manufacturer : TFA DOSTMANN
Factory number : 19.2010
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Car thermometer
    • Colour
    • Black
    • Material
    • Plastic
  • Measures
    • Width
    • 50 mm
    • Height
    • 40 mm
  • Weights
    • Weight
    • 0.018 kg
Datasheet/manual