reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WEDO 582531 :: BigBox shopper by WEDO®, size XL

Item-No.: WEDO 582531
€26,40
Category of goods: 0


WEDO 582531

  • Product Description
  • Technical information
  • General
    • Type
    • Shopping bag
    • Design
    • XL
    • Technology
    • Folding
    • Colour
    • Black
    • Material
    • Polyester
  • Measures
    • Width
    • 600 mm
    • Height
    • 300 mm
    • Length
    • 400 mm

The WEDO® BigBox shopper — The shopping bag with a difference! The BigBox Shopper can be transformed into a box for the boot in the blink of an eye.

Fits into any shopping trolley
With Velcro fastening for the boot
Comfortable to carry thanks to two long and two short reinforced carrying handles
Bag size can be reduced to half or a quarter of the full size using the quick release buckles
Folds flat for storage
Practical features: four mesh pockets and two elasticated pockets on the outside, three internal pockets and rubber straps for securing bottles or similar items.
High load carrying capacity of at least 25 kg
Made of durable polyester.

Size XL; dimensions when open: approx. 60 x 40 x 30 cm; colour: black.



Manufacturer : WEDO
Factory number : 58 2531
Package weight : 1.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shopping bag
    • Design
    • XL
    • Technology
    • Folding
    • Colour
    • Black
    • Material
    • Polyester
  • Measures
    • Width
    • 600 mm
    • Height
    • 300 mm
    • Length
    • 400 mm
Datasheet/manual