reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WEDO 582521 :: BigBox Shopper by WEDO®, size L

Item-No.: WEDO 582521
€22,50
Category of goods: 0


WEDO 582521

  • Product Description
  • Technical information
  • General
    • Type
    • Shopping bag
    • Design
    • L
    • Technology
    • Folding
    • Colour
    • Black
    • Material
    • Polyester
  • Measures
    • Width
    • 450 mm
    • Height
    • 300 mm
    • Length
    • 350 mm

The shopping bag with a difference! The BigBox Shopper can be transformed into a box for the boot in the blink of an eye.

Fits into any shopping trolley

With Velcro fastening for the boot
Comfortable to carry thanks to two long and two short reinforced carrying handles
Folds flat for storage
Practical features: 4 net pockets and 2 elastic pockets on the outside, 2 pockets and 3 rubber straps for bottles or similar on the inside.
High load carrying capacity of at least 25 kg
Made of durable polyester

Size L, dimensions when open: approx. 45 x 35 x 30 cm, colour: black.



Manufacturer : WEDO
Factory number : 58 2521
Package weight : 0.814 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shopping bag
    • Design
    • L
    • Technology
    • Folding
    • Colour
    • Black
    • Material
    • Polyester
  • Measures
    • Width
    • 450 mm
    • Height
    • 300 mm
    • Length
    • 350 mm
Datasheet/manual