reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VEL ARAT8 :: Lashing strap with ratchet, 3000 kg, 12 m x 50 mm


VEL ARAT8

  • Product Description
  • Technical information
  • General
    • Type
    • Lashing strap
    • Design
    • 1 piece
  • Measures
    • Width
    • 50 mm
    • Length
    • 12000 mm

  • Lashing strap for heavy-duty loads

  • Waterproof and UV-resistant

  • Double heat-treated, J-shaped steel hook

  • Automatic quick release


Technical data
Max. Load: 3000 kg
Dimensions: 12 m x 50 mm



Manufacturer : VELLEMAN
Factory number : ARAT8
Package weight : 2.677 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lashing strap
    • Design
    • 1 piece
  • Measures
    • Width
    • 50 mm
    • Length
    • 12000 mm
Datasheet/manual