reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VEL ARAT2554 :: 4 lashing straps with ratchet, 500 kg, 5 m x 25 mm

Item-No.: VEL ARAT2554
€15,80
Category of goods: 0


VEL ARAT2554

  • Product Description
  • Technical information
  • General
    • Type
    • Lashing straps with ratchet
    • Design
    • 4 pieces
  • Measures
    • Width
    • 25 mm
    • Length
    • 5000 mm

• 4 lashing straps with ratchet
• Waterproof and UV-resistant
• With rubber grip
• Vinyl coating, heat-treated hook
• Automatic quick release

Technical data

• Max. load: 500 kg
• Dimensions: 5 m x 25 mm



Manufacturer : VELLEMAN
Factory number : ARAT2554
Package weight : 2.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lashing straps with ratchet
    • Design
    • 4 pieces
  • Measures
    • Width
    • 25 mm
    • Length
    • 5000 mm
Datasheet/manual