reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VEL 1190-30 :: Traffic cone, pylon, red/white, 30 cm

Item-No.: VEL 1190-30
€3,20
Category of goods: 0

VEL 1190-30

  • Product Description
  • Technical information
  • General
    • Type
    • Traffic cone
    • Colour
    • Red-white
  • Measures
    • Length
    • 300 mm

Traffic cone

Characteristics

• Red/white PVC
• Height: 30 cm



Manufacturer : VELLEMAN
Factory number : 1190-30
Package weight : 0.346 kg
RoHS : conform
Technical information
  • General
    • Type
    • Traffic cone
    • Colour
    • Red-white
  • Measures
    • Length
    • 300 mm
Datasheet/manual