reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RVS FUNK CAM :: Wireless reversing video system

Item-No.: RVS FUNK CAM
€150,95
Category of goods: 0

RVS FUNK CAM

  • Product Description
  • Technical information
  • General
    • Type
    • Reversing video system
    • Design
    • 3.5” colour display
    • Technology
    • Radio
  • Interfaces
    • Connection
    • 12 V DC
  • Measures
    • Width
    • 110 mm
    • Height
    • 82 mm
    • Depth
    • 25 mm
Reversing video camera system with 3.5-inch display with radio technology and IR night vision

For greater safety while reversing.

You will see animals and children playing, obstacles such as high kerbs, bollards, hydrants, walls and other vehicles. Especially recommended for passenger cars, caravans, camper vans and trucks. The special wide-angle camera is fitted to the number plate with a
special bracket. This means the image is at the correct height and parking difficulties
will be a thing of the past.

When connected to the reversing lights, the system automatically turns on when you reverse and off when you go forward again. Camera can be set at the optimum angle.

Waterproof lens.

The 3.5-inch colour screen delivers razor-sharp images — in absolute darkness the system switches to night vision (important for example in dark parking garages).

Suction cup mounting for the LCD screen

Connection options for DVD/video player, PlayStation, digital camera, MP3 etc. Your kids will love it! Output for headset. USB port option. The colour monitor is connected to the 12-V on-board power supply (cigarette lighter socket).

Installation is incredibly easy. The 2.4-GHz wireless technology sends the images wirelessly from the
camera to the screen — no more annoying cables running through the vehicle.

Extensive range of accessories, and detailed instructions enclosed.



Package weight : 1.377 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reversing video system
    • Design
    • 3.5” colour display
    • Technology
    • Radio
  • Interfaces
    • Connection
    • 12 V DC
  • Measures
    • Width
    • 110 mm
    • Height
    • 82 mm
    • Depth
    • 25 mm
Datasheet/manual