reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RMS 17/19 :: Telescopic wheel nut wrench, 17/19 mm

Item-No.: RMS 17/19
€7,99
Category of goods: 0


RMS 17/19

  • Product Description
  • Technical information
  • General
    • Type
    • Wheel nut wrench
    • Design
    • 1/2” drive

The space-saving alternative to the classic spider wrench:

Wheel nut wrench with telescopic arm and 17/19-mm changeable insert.

1/2" (1.27 cm), socket, thus also suitable for use with other wrench widths.

Made of chrome vanadium steel, TÜV/GS tested. Telescopic arm extendible to approximately 550 mm, black plastic handle for a secure grip.

Colour: silver
Material: Steel
Dimensions: approx. 350 x 75 x 30 mm



Manufacturer : FILMER
Factory number : 55005
Package weight : 0.991 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wheel nut wrench
    • Design
    • 1/2” drive
Datasheet/manual