reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RING RTG4 :: RING DIGITAL AIR PRESSURE GAUGE — digital, with key ring

Item-No.: RING RTG4
€6,85
Category of goods: 0


RING KEYRING LUFTDRUCKMESSER DIG.

  • Product Description
  • Technical information
  • General
    • Type
    • Tyre gauge
    • Design
    • LCD display
  • Packaging
    • Packaging
    • Individual packaging

Ring Automotive air pressure measuring devices, developed and patented by Ring Automotive. These air pressure gauges allow you to read the air pressure of cars, motorcycles, bicycles etc. in psi, bar or kg, helping you drive more safely and improve fuel consumption.

Small digital air pressure gauge, which can also be given away as a gift key ring.
• Measurement of pressure in psi, LED bar, kPa, kg/cm2
• LED light
• Pressure range: 0 - 99 psi/0 - 7 bar
• Dimensions: L 85 x W 33 x H 19 mm
• Weight: 24 g

Weight in g: 24
Dimensions in mm: L 85 x W 33 x H 19



Manufacturer : RING
Factory number : RTG4
Package weight : 0.059 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tyre gauge
    • Design
    • LCD display
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual