reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PARKLITE BL :: PARK LITE electronic parking disc, blue

Item-No.: PARKLITE BL
Colour:

€29,95




PARKLITE BL

  • Product Description
  • Technical information
  • General
    • Type
    • Parking disc
    • Design
    • Electronic
    • Colour
    • Blue
Never get a ticket or a warning again in germany because of a forgotten parking disc!

The electronic Park Lite parking disc is a product of the company Needit. The parking disc is designed to prevent parking fees and fines due to illegal parking in parking zones with limited parking times.

The parking disc developed in Denmark has the approval of the Federal Ministry for Transport, Building and Urban Development in reference to Regulation No. 219, Design of Electronic Parking Discs (LA22/7332.5 / 2007968) and the approval of the Federal Motor Transport Authority (ECE Approval No 10 R - 047203). PARK LITE is available with a black or blue front.

PARK LITE is the smallest and lightest electronic parking disc ever.

PARKLITE registers the movement of the vehicle and displays the arrival time when the vehicle comes to a standstill. The clock only starts to tick again when the vehicle begins to move.

With PARK LITE, you don't have to worry about setting the parking disc.

PARK LITE was designed and developed in Denmark, is approved in Germany and is extremely resistant to heat and cold.

Dimensions (LxWxH, cm)
1 with front 10.0 x 7.7 x 1.8
1 without packaging 62 g
Battery (coin-cell) type CR-2450 - 3 volt
Service life: approx. 2 years
Clock average time deviation ± 2 min./2 years
Response time, park mode approx. 20 sec.
Response time, outside of park mode approx. 20 sec.
Temperature range -20°C to +75°C (tested)
Materials housing: >ABS< front : >PMMA<

IMPORTANT
No parking fees/fines will be reimbursed by Needit ApS and Reichelt. Needit ApS and Reichelt cannot be held liable for installation errors.

This item is designed to be used in Germany only.



Manufacturer : NEEDIT
Factory number : 1411
Package weight : 0.124 kg
RoHS : conform
Technical information
  • General
    • Type
    • Parking disc
    • Design
    • Electronic
    • Colour
    • Blue
Datasheet/manual