reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OBD MODIAG ULT :: Vehicle diagnosis software, ultimate version


OBD MODIAG ULT

  • Product Description
  • Technical information
  • General
    • Type
    • Car diagnostics
    • Design
    • Cable
    • Technology
    • OBD2
moDiag ultimate allows you to:

Perform professional OBD2 diagnostics
In addition to the extensive fault code database, which also includes manufacturer-specific fault codes and their meanings, the comprehensive visualisation options for live sensor values and the detailed lists of the results of the on-board monitoring system allow you to perform professional troubleshooting on the vehicle.

Precisely adjust gas equipment
moDiag ultimate includes special features that allow the settings for gas equipment (LPG or CNG) to be adjusted in an extremely easy and convenient way. As a result, the effects of the adjustments to the settings are immediately visible on the internal vehicle ratio control. moDiag ultimate is recommended by GSP training centres, equipment importers and vehicle technicians!

Show sensor data in 3D
Only moDiag ultimate lets you record and save sensor data in 3D surface diagrams. This features allows critical driving/adjustment ranges to be identified, e.g. when adjusting the settings on gas equipment. This display can also prove helpful in troubleshooting drivability problems in vehicles that have not been converted.

Create professional documentation
Whether a diagnostic report or a complete set of documentation for a gas conversion: With moDiag ultimate, you can create professional-looking reports and documentation. The built-in database lets you manage your vehicles in a convenient manner.

List of features
• OBD2 fault-code database with more than 6000 plain texts
• Manufacturer-specific fault codes (VAG Group [VW, Seat, Skoda, Audi, Porsche], BMW, Ford, Mercedes, Saab, Opel, Hyundai, Kia, Honda, Mazda, Toyota, Volvo, Subaru, Mitsubishi, Nissan, Acura)
• Ability to clear fault memory
• Fault environment data
• Status der Onboard-Überwachung (AU-Bereitschaft)
• Live sensor data from vehicle
• Record and save live sensor data (*.csv format)
• On-board test results from lambda sensor monitoring system
• On-board test results from other monitoring equipment
• Ability to read out vehicle information such as vehicle ID number and automatically transfer data to the vehicle database
• Complete set of documentation for gas conversions
• Professional diagnostic reports
• Integrated customer database
• Integration with gas equipment set-up software from all notable manufacturers
• Performance measurement with ability to determine power loss
• Corrected power and torque curve in line with all relevant standards
• Acceleration test
• Fuel consumption display
• Ability to determine CO2 emissions
• Extremely easy process for configuring OBD interface
• Free automatic Internet updates
moDiag ultimate works with multi-protocol capable OBD interfaces such as:
• AGV2055
• AGV3000
• AGV3100
• AGV4000(B)
• AGV4000(B) Expert
• AGV4500
• Diamex DX35
• Diamex Scandevil
The following protocols are supported (depending on the interface used):
• ISO9141-2
• KWP2000 fast
• KWP2000 slow
• J1850 PWM
• J1850 VPWM
• CAN 11/250 kB
• CAN 11/500 kB
• CAN 29/250 kB
• CAN 29/500 kB
Suitable for Windows XP (SP3), Windows Vista, Windows 7 and Windows 8



Manufacturer : DIAMEX
Factory number : MODIAG ULTIMATE
Package weight : 0.089 kg
RoHS : conform
Technical information
  • General
    • Type
    • Car diagnostics
    • Design
    • Cable
    • Technology
    • OBD2
Datasheet/manual