reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OBD AGV 4000BLEX :: Car diagnosis 12x OBD-DIAG® 4000exp blue-line

Item-No.: OBD AGV 4000BLEX
€115,70
Category of goods: 0


OBD AGV 4000BLEX

  • Product Description
  • Technical information
  • General
    • Type
    • Car diagnostics
    • Design
    • 7-segment display
    • Technology
    • OBD2
  • Interfaces
    • Connection
    • USB

12x multim. OBD-DIAG® 4000exp blueline
UNI NORM interface - ultra compact tool with USB connection

With new AGV4000 EXPERT Chip

This interface is specifically designed for professionals who want to access car electronics at a CAN low-level. We strongly advise against use without specialist knowledge!
The manufacturer does not accept any liability for damage to the vehicle arising from use of this interface, in particular in CAN Lawicel mode.
12x modes completely integrated in the OBD2 connector, does not require expensive OBD2 connection kit.
Cars from the year 2000 onwards (petrol) or 2003 onwards (diesel) are OBD2 compatible. Using the built-in protocols in accordance with CAN / ISO9141-2 / KWP2000 / VPWM and PWM, all OBD2 vehicles registered in the EU can be diagnosed. Ford vehicles between 1996 - 2004 are generally equipped with PWM. American imports have VPWM. Most newer vehicles from 2004 onwards have the CAN protocol.

A COM interface is not often installed in modern notebooks. That is why all of our interfaces have a built-in USB 2.0 (high-speed) interface.

This interface can be updated and upgraded via the USB interface. This means there is no need for a jumper. This delivers a sustainable guarantee of value. The user can add subsequent modules or newer versions via PC software and thus change or adapt functionality. Using the supplied ID tool, you can personalise this interface or add a company ID. Software applications are therefore possible. The choice of protocols is carried out automatically and is transparent in the application software. Protocol detection and connection are carried out in two seconds. No interface on the market can come close. If the built-in button is pressed and held during insertion into the OBD-2 service socket, the interface switches to the software platform VAG.com and behaves like a KKL interface.

Modes / Protocols
ISO9141-2
KWP2000 slow init
KWP2000 fast init
PWM
VPWM
CAN 11 bit/250 kB
CAN 11 bit/500 kB
CAN 29 bit/250 kB
CAN 29 bit/500 kB
K/L transit mode
KK/L transit mode
LAWICEL mode


AGV4000 chip version 5.0 exp / FTDI USB2.0

7-segment display

The recognised protocol is shown on a 7-segment display independent of the software.


Very high sampling rate (value approximately 3 Hz - about 20% faster than ELM32x based)

Software:

Interface is backward compatible with ELM320, ELM322, ELM323 and Chip 327.


The following application software can be used: OBD-DIAG, C.E.S. Special Edition, Scantool, Digimoto, OBD-ScanMaster, wOBD, Real Scan, Scan-Test, OBD Gauge for Pocket PC, OBD2ScanTool, VAG.com 311 (KKL-capable).

DUAL COLOUR LED for visual signalling of data traffic - 7-segment display for protocols - signalling independent of software.


Update / upgrade possible via boot loader technology

Personalisation through ID identification fully flexible (30 chars)

Serial number for each individual interface, thus suitable for dongle

AGV 4000 super tool for convenient BIOS settings

Included:

Interface, USB 2.0 A-B connection cable, driver and demo - user software on CD



Package weight : 0.114 kg
RoHS : conform
Technical information
  • General
    • Type
    • Car diagnostics
    • Design
    • 7-segment display
    • Technology
    • OBD2
  • Interfaces
    • Connection
    • USB
Datasheet/manual