reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MOTORRAD GARAGE :: Motorcycle — full cover

Item-No.: MOTORRAD GARAGE
€11,90
Category of goods: 0


MOTORRAD GARAGE

  • Product Description
  • Technical information
  • General
    • Type
    • Motorcycle garage
    • Colour
    • Silver/blue
    • Material
    • 70D Polyester
  • Measures
    • Width
    • 105 mm
    • Height
    • 127 mm
    • Length
    • 246 mm

Motorcycle full cover with reinforcement for the handlebars.

Protection against weather, dust and dirt

Double-stitched, with elasticated band, in a practical bag.

Water-resistant, resists cold down to -40°.
Colour: silver/blue
Material: 70D polyester

Dimensions: 246 x 105 x 127 cm



Manufacturer : FILMER
Factory number : 38450
Package weight : 0.569 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motorcycle garage
    • Colour
    • Silver/blue
    • Material
    • 70D Polyester
  • Measures
    • Width
    • 105 mm
    • Height
    • 127 mm
    • Length
    • 246 mm
Datasheet/manual