reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAN M01725 :: Digital impact wrench, 12 V

Item-No.: MAN M01725
€65,70
Category of goods: 1


MAN M01725

  • Product Description
  • Technical information
  • General
    • Type
    • Impact wrench
    • Design
    • Incl. 2 nuts
  • Interfaces
    • Connection
    • 12 V DC

Automotive impact wrench with torque preselection

Loosen and tighten wheel nuts easily

Digital display for checking torque

Operated via the vehicle's cigarette lighter socket (12 V)
Cable length: approx. 3.60 m
2 interchangeable socket wrench inserts with ½" (1.27 cm) — holder made of chromium-vanadium steel, in sizes: 17/19+21/23 mm
Forward/reverse rotation
max. torque 340 Nm



Manufacturer : BRÜDER MANNESMANN
Factory number : 01725
Package weight : 2.624 kg
RoHS : conform
Technical information
  • General
    • Type
    • Impact wrench
    • Design
    • Incl. 2 nuts
  • Interfaces
    • Connection
    • 12 V DC
Datasheet/manual