reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAN 0065-T :: Motor tester set, 5-piece

Item-No.: MAN 0065-T
€59,95
Category of goods: 0


MAN 0065-T

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle engine test set
    • Design
    • 5-piece
Basic equipment for testing and adjusting internal combustion engines
Consisting of:

• Strobe lamp for ignition timing
• External starter
• Compression tester
• Motor tester
• Tester for injection systems and valves

Suitable for vehicles with a 12 V power supply.



Manufacturer : BRÜDER MANNESMANN
Factory number : 065-T
Package weight : 1.236 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle engine test set
    • Design
    • 5-piece
Datasheet/manual