reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M 148 :: Module 148A, battery monitor 12V

Item-No.: M 148
€16,80
Category of goods: 0


M 148

  • Product Description
  • Technical information
  • General
    • Type
    • 12 V battery monitor
    • Design
    • Max. 10 A switching capacity
  • Measures
    • Width
    • 60 mm
    • Height
    • 32 mm
    • Length
    • 87 mm

This battery saver protects your car battery
from total discharge by the timely switching off
consumers such as
cool boxes, seat heaters, radios,
marten repellers, etc. When the
supply voltage level is reached
these are automatically switched on again.
Cut-off voltage: 10.4 ... 13.3 V (adjustable)
Reactivation voltage: approximately 0.8 V (+/- 0.3 V) higher than cut-off voltage
Switching capacity: max. 10 A (20 A with cooling)
Dimensions: 87x60x32 mm
The device is designed to monitor devices, which are connected to the cigarette lighter socket (such as fridges, etc.)
The earth of this module must be used as the earth for these devices and not the vehicle's earth as this module switches the earth!



Manufacturer : KEMO
Factory number : M148A
Package weight : 0.152 kg
RoHS : conform
Technical information
  • General
    • Type
    • 12 V battery monitor
    • Design
    • Max. 10 A switching capacity
  • Measures
    • Width
    • 60 mm
    • Height
    • 32 mm
    • Length
    • 87 mm